Part Details for TBJE227J006LRDD0H24 by Kyocera AVX Components
Overview of TBJE227J006LRDD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE227J006LRDD0H24
TBJE227J006LRDD0H24 CAD Models
TBJE227J006LRDD0H24 Part Data Attributes
|
TBJE227J006LRDD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE227J006LRDD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE227J006LRDD0H24
This table gives cross-reference parts and alternative options found for TBJE227J006LRDD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE227J006LRDD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227J006CDLB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006CDLB0945 |
TBWE227J006CELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006CELZ0045 |
TBWE227J006CKDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006CKDB0924 |
TBWE227J006CLDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006CLDZ0024 |
TBWE227J006CLLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006CLLZ0945 |
TBWE227J006LCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006LCSC0H24 |
TBWE227J006LEDC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006LEDC0845 |
TBWE227J006LFSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBWE227J006LFSC0700 |
TBJE227J006LDLB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBJE227J006LDLB0000 |
TBJE227J006LDDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJE227J006LRDD0H24 vs TBJE227J006LDDB0H00 |