TBWE106M035CRLC9800
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID

Overview of TBWE106M035CRLC9800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWE106M035CRLC9800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWE106M035CRLC9800 by Kyocera AVX Components

TBWE106M035CRLC9800
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
4.1 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWE106M035CRLC9800
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for TBWE106M035CRLC9800

This table gives cross-reference parts and alternative options found for TBWE106M035CRLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M035CRLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWE106M035CKLB0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035CKLB0900
TBWE106M035CADC0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035CADC0824
TBWE106M035LDLZ0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035LDLZ0023
TBWE106M035LDLC0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035LDLC0745
TBWE106M035LDDZ0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035LDDZ0H23
TBWE106M035LCSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035LCSZ0H45
TBWE106M035CLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035CLLZ0000
TBWE106M035LCLC0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBWE106M035LCLC0H45
TBJE106M035CXLB0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBJE106M035CXLB0H45
TBJE106M035CXDZ0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035CRLC9800 vs TBJE106M035CXDZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE106M035CRLC9800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE106M035CRLC9800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWE106M035CRLC9800 would you like to use for your alert(s)?
  • Please alert me when TBWE106M035CRLC9800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWE106M035CRLC9800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE106M035CRLC9800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWE106M035CRLC9800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE106M035CRLC9800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE106M035CRLC9800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: