Datasheets
TBWE106M035LDDZ0H23 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917,

Part Details for TBWE106M035LDDZ0H23 by Kyocera AVX Components

Overview of TBWE106M035LDDZ0H23 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWE106M035LDDZ0H23

TBWE106M035LDDZ0H23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWE106M035LDDZ0H23 Part Data Attributes

TBWE106M035LDDZ0H23 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWE106M035LDDZ0H23 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 4.1 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBWE106M035LDDZ0H23

This table gives cross-reference parts and alternative options found for TBWE106M035LDDZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M035LDDZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWE106M035CKLB0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035CKLB0900
TBWE106M035CADC0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035CADC0824
TBWE106M035LDLZ0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035LDLZ0023
TBWE106M035LDLC0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035LDLC0745
TBWE106M035LCSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035LCSZ0H45
TBWE106M035CLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035CLLZ0000
TBWE106M035LCLC0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBWE106M035LCLC0H45
TBJE106M035CXLB0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBJE106M035CXLB0H45
TBJE106M035CXDZ0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBJE106M035CXDZ0823
TBJE106M035CWSZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M035LDDZ0H23 vs TBJE106M035CWSZ0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE106M035LDDZ0H23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE106M035LDDZ0H23 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWE106M035LDDZ0H23 would you like to use for your alert(s)?
  • Please alert me when TBWE106M035LDDZ0H23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWE106M035LDDZ0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE106M035LDDZ0H23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWE106M035LDDZ0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE106M035LDDZ0H23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE106M035LDDZ0H23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: