Part Details for TBWC106M020CSLB0824 by Kyocera AVX Components
Overview of TBWC106M020CSLB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC106M020CSLB0824
TBWC106M020CSLB0824 CAD Models
TBWC106M020CSLB0824 Part Data Attributes
|
TBWC106M020CSLB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC106M020CSLB0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 210 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC106M020CSLB0824
This table gives cross-reference parts and alternative options found for TBWC106M020CSLB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106M020CSLB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106M020LLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBWC106M020LLSC0045 |
TBWC106M020LSSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBWC106M020LSSC0945 |
TBJC106M020RXSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBJC106M020RXSC0745 |
TBJC106M020JGSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBJC106M020JGSZ0824 |
TBJC106M020JFLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBJC106M020JFLC0924 |
TBWC106M020LFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBWC106M020LFLC9H45 |
TBJC106M020RXSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBJC106M020RXSZ0023 |
TBJC106M020JASZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBJC106M020JASZ0000 |
TBJC106M020CWSD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBJC106M020CWSD0823 |
TBWC106M020LXLB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106M020CSLB0824 vs TBWC106M020LXLB9800 |