Part Details for TBJC106M020RXSC0745 by Kyocera AVX Components
Overview of TBJC106M020RXSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M020RXSC0745
TBJC106M020RXSC0745 CAD Models
TBJC106M020RXSC0745 Part Data Attributes
|
TBJC106M020RXSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M020RXSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106M020RXSC0745
This table gives cross-reference parts and alternative options found for TBJC106M020RXSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M020RXSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106M020LLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBWC106M020LLSC0045 |
TBWC106M020LSSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBWC106M020LSSC0945 |
TBJC106M020JGSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBJC106M020JGSZ0824 |
TBJC106M020JFLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBJC106M020JFLC0924 |
TBWC106M020LFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBWC106M020LFLC9H45 |
TBJC106M020RXSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBJC106M020RXSZ0023 |
TBJC106M020JASZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBJC106M020JASZ0000 |
TBJC106M020CWSD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBJC106M020CWSD0823 |
TBWC106M020LXLB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBWC106M020LXLB9800 |
TBJC106M020CKLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M020RXSC0745 vs TBJC106M020CKLZ0723 |