Part Details for TBWC106K025LSLC0H24 by Kyocera AVX Components
Overview of TBWC106K025LSLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC106K025LSLC0H24
TBWC106K025LSLC0H24 CAD Models
TBWC106K025LSLC0H24 Part Data Attributes
|
TBWC106K025LSLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC106K025LSLC0H24
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC106K025LSLC0H24
This table gives cross-reference parts and alternative options found for TBWC106K025LSLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106K025LSLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106K025CKDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CKDZ0800 |
TBJC106K025CELD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBJC106K025CELD0H23 |
TBJC106K025CEDD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBJC106K025CEDD0045 |
TBWC106K025CADB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CADB0H24 |
TBWC106K025CALB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CALB0024 |
TBWC106K025CBDB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CBDB0724 |
TBWC106K025CCDB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CCDB0800 |
TBWC106K025CKLB9045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CKLB9045 |
TBWC106K025CRSB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025CRSB0723 |
TBWC106K025LADC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K025LSLC0H24 vs TBWC106K025LADC0024 |