TBWC106K025CALB0024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412,

Overview of TBWC106K025CALB0024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWC106K025CALB0024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWC106K025CALB0024 by Kyocera AVX Components

TBWC106K025CALB0024
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.6 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBWC106K025CALB0024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412,
    VS

Alternate Parts for TBWC106K025CALB0024

This table gives cross-reference parts and alternative options found for TBWC106K025CALB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106K025CALB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWC106K025CKDZ0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025CKDZ0800
TBJC106K025CELD0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBJC106K025CELD0H23
TBJC106K025CEDD0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBJC106K025CEDD0045
TBWC106K025CADB0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025CADB0H24
TBWC106K025CBDB0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025CBDB0724
TBWC106K025CCDB0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025CCDB0800
TBWC106K025CKLB9045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025CKLB9045
TBWC106K025CRSB0723 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025CRSB0723
TBWC106K025LADC0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025LADC0024
TBWC106K025LCDZ0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2412, Kyocera AVX Components TBWC106K025CALB0024 vs TBWC106K025LCDZ0H23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC106K025CALB0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC106K025CALB0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC106K025CALB0024 would you like to use for your alert(s)?
  • Please alert me when TBWC106K025CALB0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC106K025CALB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC106K025CALB0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC106K025CALB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC106K025CALB0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC106K025CALB0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: