Part Details for TBP18S030J by Texas Instruments
Overview of TBP18S030J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TBP18S030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 32 x 8, 16 Pin, Ceramic, DIP | 1 |
|
$5.7500 | Buy Now |
Part Details for TBP18S030J
TBP18S030J CAD Models
TBP18S030J Part Data Attributes
|
TBP18S030J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP18S030J
Texas Instruments
32X8 OTPROM, 40ns, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TBP18S030J
This table gives cross-reference parts and alternative options found for TBP18S030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP18S030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDM29751JM | 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | TBP18S030J vs IDM29751JM |
AM27S19PCB | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | TBP18S030J vs AM27S19PCB |
AM27S19DC | OTP ROM, 32X8, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | TBP18S030J vs AM27S19DC |
TBP18SA030N | 32X8 OTPROM, 40ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TBP18S030J vs TBP18SA030N |
AM27S18PC | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | TBP18S030J vs AM27S18PC |
TBP18SA030J | 32X8 OTPROM, 40ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TBP18S030J vs TBP18SA030J |
IDM29750JM | IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | TBP18S030J vs IDM29750JM |
TBP18S030N | 32X8 OTPROM, 40ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TBP18S030J vs TBP18S030N |
AM27S18PCB | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | TBP18S030J vs AM27S18PCB |
IDM29750JM/883 | 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | TBP18S030J vs IDM29750JM/883 |