IDM29750JM
Description: IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM

Overview of IDM29750JM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for IDM29750JM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDM29750JM by National Semiconductor Corporation

IDM29750JM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Memory Density
256 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
32 words
Number of Words Code
32
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32X8
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDM29750JM
    National Semiconductor Corporation
    IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM
    VS

Alternate Parts for IDM29750JM

This table gives cross-reference parts and alternative options found for IDM29750JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM29750JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDM29750JM/883 IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM National Semiconductor Corporation IDM29750JM vs IDM29750JM/883
AM27S18DMB OTP ROM, 32X8, 50ns, TTL, CDIP16, AMD IDM29750JM vs AM27S18DMB
TBP18SA030J 32X8 OTPROM, 40ns, CDIP16, CERAMIC, DIP-16 Texas Instruments IDM29750JM vs TBP18SA030J
TBP18S030N 32X8 OTPROM, 40ns, PDIP16, PLASTIC, DIP-16 Texas Instruments IDM29750JM vs TBP18S030N
IDM29750JM/883 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments IDM29750JM vs IDM29750JM/883
AM27S19PCB OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD IDM29750JM vs AM27S19PCB
AM27S19DC OTP ROM, 32X8, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD IDM29750JM vs AM27S19DC
AM27S18PCB OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD IDM29750JM vs AM27S18PCB
AM27S18PC OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD IDM29750JM vs AM27S18PC
AM27S18DCTB OTP ROM, 32X8, 40ns, TTL, CDIP16, AMD IDM29750JM vs AM27S18DCTB
Part Number Description Manufacturer Compare
5962-8670301EX OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc IDM29750JM vs 5962-8670301EX
AM27LS19PC OTP ROM, 32X8, 55ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD IDM29750JM vs AM27LS19PC
63S081J OTP ROM, 32X8, 25ns, CMOS, CDIP16, Monolithic Memories (RETIRED) IDM29750JM vs 63S081J
AM27S19ADC OTP ROM, 32X8, 25ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD IDM29750JM vs AM27S19ADC
AM27S19ADCB OTP ROM, 32X8, 25ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD IDM29750JM vs AM27S19ADCB
63S080J OTP ROM, 32X8, 25ns, CMOS, CDIP16, Monolithic Memories (RETIRED) IDM29750JM vs 63S080J
63S080JXXXX OTP ROM, 32X8, 25ns, CMOS, CDIP16, Monolithic Memories (RETIRED) IDM29750JM vs 63S080JXXXX
TBP18SA030N 32X8 OTPROM, 40ns, PDIP16, PLASTIC, DIP-16 Texas Instruments IDM29750JM vs TBP18SA030N
82S123B/BEA OTP ROM, 32X8, 30ns, Bipolar, CDIP16, YAGEO Corporation IDM29750JM vs 82S123B/BEA
M38510/20702BEX OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc IDM29750JM vs M38510/20702BEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDM29750JM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDM29750JM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of IDM29750JM would you like to use for your alert(s)?
  • Please alert me when IDM29750JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDM29750JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDM29750JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDM29750JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDM29750JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDM29750JM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: