Part Details for TBME687M004LRSB0945 by Kyocera AVX Components
Overview of TBME687M004LRSB0945 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME687M004LRSB0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBME687M004LRSB0945TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6988 | Buy Now |
DISTI #
581-TBME687M4LRSB945
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$14.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 400 Lead time: 30 Weeks | 0 |
|
$14.6700 | Buy Now |
Part Details for TBME687M004LRSB0945
TBME687M004LRSB0945 CAD Models
TBME687M004LRSB0945 Part Data Attributes
|
TBME687M004LRSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687M004LRSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.027 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1549 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687M004LRSB0945
This table gives cross-reference parts and alternative options found for TBME687M004LRSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687M004LRSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687M004LELT0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004LELT0824 |
TBME687M004LFLT0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004LFLT0900 |
TBJE687M004CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBJE687M004CBLC0745 |
TBME687M004LFSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004LFSZ0824 |
TBJE687M004CBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBJE687M004CBLB0823 |
TBME687M004CSSD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004CSSD0824 |
TBME687M004CCSD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004CCSD0923 |
TBME687M004LXDB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004LXDB0023 |
TBME687M004LGSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004LGSZ0900 |
TBME687M004LELC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004LRSB0945 vs TBME687M004LELC0924 |