Part Details for TBME687M004CSSD0824 by Kyocera AVX Components
Overview of TBME687M004CSSD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687M004CSSD0824
TBME687M004CSSD0824 CAD Models
TBME687M004CSSD0824 Part Data Attributes
|
TBME687M004CSSD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687M004CSSD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687M004CSSD0824
This table gives cross-reference parts and alternative options found for TBME687M004CSSD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687M004CSSD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687M004LGSC0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004LGSC0800 |
TBJE687M004CRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBJE687M004CRLB0045 |
TBME687M004LWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004LWLZ0945 |
TBME687M004LWLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004LWLD9H45 |
TBME687M004CDLD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004CDLD0824 |
TBME687M004CELD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004CELD0900 |
TBME687M004CFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004CFLB0945 |
TBME687M004CGDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004CGDZ0H45 |
TBME687M004LWDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004LWDZ0024 |
TBME687M004CGLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TBME687M004CSSD0824 vs TBME687M004CGLZ0045 |