Part Details for TBME477J010LSSB0700 by Kyocera AVX Components
Overview of TBME477J010LSSB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477J010LSSB0700
TBME477J010LSSB0700 CAD Models
TBME477J010LSSB0700 Part Data Attributes
|
TBME477J010LSSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477J010LSSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 3084 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477J010LSSB0700
This table gives cross-reference parts and alternative options found for TBME477J010LSSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477J010LSSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477J010LELD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010LELD0923 |
TBME477J010CCSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CCSC0924 |
TBME477J010CCST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CCST0824 |
TBME477J010CDDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CDDD0H24 |
TBME477J010CDLD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CDLD0024 |
TBME477J010CDST0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CDST0900 |
TBME477J010CEDD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CEDD0724 |
TBME477J010CGDB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CGDB0845 |
TBME477J010CWLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010CWLC9H45 |
TBME477J010LFDT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010LSSB0700 vs TBME477J010LFDT0045 |