Part Details for TBME477J010CEDD0724 by Kyocera AVX Components
Overview of TBME477J010CEDD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME477J010CEDD0724
TBME477J010CEDD0724 CAD Models
TBME477J010CEDD0724 Part Data Attributes
|
TBME477J010CEDD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477J010CEDD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477J010CEDD0724
This table gives cross-reference parts and alternative options found for TBME477J010CEDD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477J010CEDD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477J010CSLT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010CSLT0723 |
TBME477J010LSSD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LSSD0745 |
TBME477J010LSLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LSLZ0924 |
TBME477J010LRST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LRST0823 |
TBME477J010LRSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LRSC0923 |
TBME477J010LLDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LLDZ0H24 |
TBME477J010LKSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LKSC0023 |
TBME477J010LFDB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LFDB0800 |
TBME477J010LDLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LDLB0024 |
TBME477J010LCDT0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477J010CEDD0724 vs TBME477J010LCDT0900 |