Part Details for TBME476M035LBSB0700 by Kyocera AVX Components
Overview of TBME476M035LBSB0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME476M035LBSB0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5805
|
Newark | Capacitor,47Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBME476M035LBSB0700 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $17.5700 | Buy Now |
DISTI #
478-TBME476M035LBSB0700-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0944 | Buy Now |
DISTI #
TBME476M035LBSB070
|
Avnet Americas | Cap Tant Solid 47uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.055 Ohm 125°C Bulk (Alt: TBME476M035LBSB070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.9393 | Buy Now |
DISTI #
581-TBME476M35LBSB7
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$18.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 30 Weeks | 0 |
|
$16.5400 | Buy Now |
Part Details for TBME476M035LBSB0700
TBME476M035LBSB0700 CAD Models
TBME476M035LBSB0700 Part Data Attributes
|
TBME476M035LBSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476M035LBSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 886 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476M035LBSB0700
This table gives cross-reference parts and alternative options found for TBME476M035LBSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476M035LBSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE476M035R0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBME476M035LBSB0700 vs TPSE476M035R0250V |
TBJE476M035LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LBSB0700 vs TBJE476M035LBSB0824 |
TBJE476M035LBDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LBSB0700 vs TBJE476M035LBDC0H24 |
TBJE476M035CRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LBSB0700 vs TBJE476M035CRLC0045 |
TAJE476M035KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LBSB0700 vs TAJE476M035KNJ |
TBJE476M035LBDB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LBSB0700 vs TBJE476M035LBDB0800 |
TPME476M035R0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LBSB0700 vs TPME476M035R0065 |
TPME476M035H0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LBSB0700 vs TPME476M035H0065 |
TBJE476M035LRDC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M035LBSB0700 vs TBJE476M035LRDC0923 |
TAJE476M035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M035LBSB0700 vs TAJE476M035SNJ |