Part Details for TPME476M035H0065 by Kyocera AVX Components
Overview of TPME476M035H0065 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME476M035H0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0414
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TPME476M035H0065 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 | Buy Now |
DISTI #
478-TPME476M035H0065TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2272 | Buy Now |
DISTI #
TPME476M035H0065
|
Avnet Americas | ULTRALOWESR,47UF,35V,20%,E CASE,065,TR, - Tape and Reel (Alt: TPME476M035H0065) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.8325 | Buy Now |
DISTI #
581-TPME476M035H0065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 Mu lti-anode RoHS: Not Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
V79:2366_26387723
|
Arrow Electronics | Cap Tant Solid 47uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.065 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2043 | Americas - 4800 |
|
$4.9082 / $5.2567 | Buy Now |
DISTI #
73982149
|
RS | Low ESR MnO2,47 uF,35 V | AVX TPME476M035H0065 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 / $7.0000 | RFQ |
DISTI #
TPME476M035H0065
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 Mu lti-anode Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 8800 In Stock |
|
$4.3800 | Buy Now |
DISTI #
C1S127009375046
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 4800 |
|
$4.9082 / $5.2567 | Buy Now |
Part Details for TPME476M035H0065
TPME476M035H0065 CAD Models
TPME476M035H0065 Part Data Attributes
|
TPME476M035H0065
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME476M035H0065
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 815 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME476M035H0065
This table gives cross-reference parts and alternative options found for TPME476M035H0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME476M035H0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476M035CWST0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CWST0723 |
TBME476M035CWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CWSC0823 |
TBME476M035CRLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CRLZ0000 |
TBME476M035CRDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CRDZ0H00 |
TBME476M035LWSD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035LWSD0023 |
TBME476M035CFLT0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CFLT0024 |
TBME476M035CFDT0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CFDT0H24 |
TBME476M035CASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CASZ0745 |
TBME476M035CALZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CALZ0023 |
TBME476M035CADZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476M035H0065 vs TBME476M035CADZ0H23 |