Part Details for TBJV686K025LRDC0824 by Kyocera AVX Components
Overview of TBJV686K025LRDC0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV686K025LRDC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8276
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV686K025LRDC0824 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5600 / $26.9300 | Buy Now |
DISTI #
478-TBJV686K025LRDC0824TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.1287 | Buy Now |
DISTI #
581-TBJV686K25LR824
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 25V 10% V RoHS: Not Compliant | 0 |
|
$27.1300 | Order Now |
DISTI #
07016-132KCCB\TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68UF 25V 10% V Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$27.1300 / $37.5500 | Buy Now |
Part Details for TBJV686K025LRDC0824
TBJV686K025LRDC0824 CAD Models
TBJV686K025LRDC0824 Part Data Attributes
|
TBJV686K025LRDC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV686K025LRDC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV686K025LRDC0824
This table gives cross-reference parts and alternative options found for TBJV686K025LRDC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV686K025LRDC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686K025LBDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LBDZ0900 |
TBJV686K025LADZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LADZ0824 |
TBJV686K025LXDD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LXDD0724 |
TBJV686K025LRDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LRDB0045 |
TBJV686K025LGDD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LGDD0923 |
TBJV686K025LFSD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LFSD0945 |
TBJV686K025LBDD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LBDD0945 |
TBJV686K025LRDC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LRDC0924 |
TBJV686K025LASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LASD0H24 |
TBJV686K025LBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV686K025LRDC0824 vs TBJV686K025LBSD0724 |