Part Details for TBJV686K025LXDD0724 by Kyocera AVX Components
Overview of TBJV686K025LXDD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV686K025LXDD0724
TBJV686K025LXDD0724 CAD Models
TBJV686K025LXDD0724 Part Data Attributes
|
TBJV686K025LXDD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV686K025LXDD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV686K025LXDD0724
This table gives cross-reference parts and alternative options found for TBJV686K025LXDD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV686K025LXDD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686K025LRDD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LRDD0045 |
TBJV686K025LCDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LCDZ0024 |
TPSV686K025P0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV686K025LXDD0724 vs TPSV686K025P0150 |
TBJV686K025LBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LBDB0924 |
TBJV686K025LXSD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LXSD0924 |
TBJV686K025LCDB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LCDB0745 |
TBJV686K025LALD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LALD0000 |
TBJV686K025LKDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LKDZ0745 |
TBJV686K025LADD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LADD0H00 |
TBJV686K025LBDD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686K025LXDD0724 vs TBJV686K025LBDD0700 |