TBJV337J010CBLZ0923
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP

Overview of TBJV337J010CBLZ0923 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV337J010CBLZ0923 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV337J010CBLZ0923 by Kyocera AVX Components

TBJV337J010CBLZ0923
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Size Code
2924
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Want to compare parts?
  1. TBJV337J010CBLZ0923
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for TBJV337J010CBLZ0923

This table gives cross-reference parts and alternative options found for TBJV337J010CBLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337J010CBLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV337J010CBSD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010CBSD0845
TBJV337J010LRSB000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LRSB000
TBJV337J010LBZ9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LBZ9000
TBJV337J010LBSC023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LBSC023
TBJV337J010LSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LSZ0745
TBJV337J010LBS0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LBS0745
TBJV337J010LRS0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LRS0723
TBJV337J010LBB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LBB0845
TBJV337J010LRB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LRB0823
TBJV337J010LSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337J010CBLZ0923 vs TBJV337J010LSB0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV337J010CBLZ0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV337J010CBLZ0923 by Kyocera AVX Components

  • Please alert me when TBJV337J010CBLZ0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJV337J010CBLZ0923 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV337J010CBLZ0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJV337J010CBLZ0923 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV337J010CBLZ0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV337J010CBLZ0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: