Part Details for TBJV337J010LRB0823 by Kyocera AVX Components
Overview of TBJV337J010LRB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV337J010LRB0823
TBJV337J010LRB0823 CAD Models
TBJV337J010LRB0823 Part Data Attributes
|
TBJV337J010LRB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV337J010LRB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 8.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV337J010LRB0823
This table gives cross-reference parts and alternative options found for TBJV337J010LRB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337J010LRB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337J010CBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010CBSD0845 |
TBJV337J010LRSB000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LRSB000 |
TBJV337J010LBZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LBZ9000 |
TBJV337J010LBSC023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LBSC023 |
TBJV337J010LSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LSZ0745 |
TBJV337J010LBS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LBS0745 |
TBJV337J010LRS0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LRS0723 |
TBJV337J010LBB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LBB0845 |
TBJV337J010LSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LSB0724 |
TBJV337J010LBB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337J010LRB0823 vs TBJV337J010LBB0723 |