Part Details for TBJE686M020LBLD0700 by Kyocera AVX Components
Overview of TBJE686M020LBLD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE686M020LBLD0700
TBJE686M020LBLD0700 CAD Models
TBJE686M020LBLD0700 Part Data Attributes
|
TBJE686M020LBLD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE686M020LBLD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE686M020LBLD0700
This table gives cross-reference parts and alternative options found for TBJE686M020LBLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE686M020LBLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686M020CASB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020CASB0824 |
TBJE686M020LKSB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LKSB0900 |
TBJE686M020LLDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LLDC0H00 |
TBJE686M020CALC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020CALC0024 |
TBJE686M020LDLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LDLB0H23 |
TBJE686M020LLLC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LLLC0000 |
TBJE686M020CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020CCSZ0000 |
TBJE686M020LLLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LLLZ0H23 |
TBJE686M020LLSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LLSZ0000 |
TBJE686M020LCLD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJE686M020LBLD0700 vs TBJE686M020LCLD0745 |