TBJE686M020LKSB0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917,

Overview of TBJE686M020LKSB0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJE686M020LKSB0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJE686M020LKSB0900 by Kyocera AVX Components

TBJE686M020LKSB0900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
4.1 mm
JESD-609 Code
e4
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJE686M020LKSB0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917,
    VS

Alternate Parts for TBJE686M020LKSB0900

This table gives cross-reference parts and alternative options found for TBJE686M020LKSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE686M020LKSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE686M020CASB0824 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020CASB0824
TBJE686M020LLDC0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LLDC0H00
TBJE686M020CALC0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020CALC0024
TBJE686M020LDLB0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LDLB0H23
TBJE686M020LLLC0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LLLC0000
TBJE686M020CCSZ0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020CCSZ0000
TBJE686M020LLLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LLLZ0H23
TBJE686M020LLSZ0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LLSZ0000
TBJE686M020LCLD0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LCLD0745
TBJE686M020LRSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE686M020LKSB0900 vs TBJE686M020LRSZ0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE686M020LKSB0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE686M020LKSB0900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE686M020LKSB0900 would you like to use for your alert(s)?
  • Please alert me when TBJE686M020LKSB0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE686M020LKSB0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE686M020LKSB0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE686M020LKSB0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE686M020LKSB0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE686M020LKSB0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: