Datasheets
TBJE477M010LRSC0024 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Part Details for TBJE477M010LRSC0024 by Kyocera AVX Components

Overview of TBJE477M010LRSC0024 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJE477M010LRSC0024

Part # Distributor Description Stock Price Buy
DISTI # 65M5704
Newark Capacitor,470Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE477M010LRSC0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $21.6800
  • 200 $21.1900
  • 500 $20.3800
  • 1,000 $19.4000
$19.4000 / $21.6800 Buy Now
DISTI # 478-TBJE477M010LRSC0024TR-ND
DigiKey CAP TANT Min Qty: 400 Lead time: 50 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $22.6652
$22.6652 Buy Now
DISTI # 581-TBJE477M10LRSC24
Mouser Electronics Tantalum Capacitors - Solid SMD 470UF 10V 20% E RoHS: Not Compliant 0
  • 400 $21.2000
$21.2000 Order Now

Part Details for TBJE477M010LRSC0024

TBJE477M010LRSC0024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJE477M010LRSC0024 Part Data Attributes

TBJE477M010LRSC0024 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJE477M010LRSC0024 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 50 mΩ
Height 4.1 mm
JESD-609 Code e0
Leakage Current 0.047 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 727 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJE477M010LRSC0024

This table gives cross-reference parts and alternative options found for TBJE477M010LRSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477M010LRSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJE477M010LFSB0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010LFSB0845
TBJE477M010LESD0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010LESD0H00
TBJE477M010CWDZ0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010CWDZ0800
TBJE477M010CKDC0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010CKDC0924
TBJE477M010CFLB0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010CFLB0H45
TBJE477M010CFDZ0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010CFDZ0823
TBJE477M010CELC0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010CELC0845
TBJE477M010CDDC0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBJE477M010CDDC0024
TBME477M010LSSB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE477M010LRSC0024 vs TBME477M010LSSB0H23
TBME477M010LSDD0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, Kyocera AVX Components TBJE477M010LRSC0024 vs TBME477M010LSDD0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE477M010LRSC0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE477M010LRSC0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE477M010LRSC0024 would you like to use for your alert(s)?
  • Please alert me when TBJE477M010LRSC0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE477M010LRSC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE477M010LRSC0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE477M010LRSC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE477M010LRSC0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE477M010LRSC0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: