Part Details for TBJE477M006LBSB0024 by Kyocera AVX Components
Overview of TBJE477M006LBSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE477M006LBSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7449
|
Newark | Capacitor,470Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE477M006LBSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $12.3300 | Buy Now |
DISTI #
478-TBJE477M006LBSB0024-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6431 | Buy Now |
DISTI #
TBJE477M006LBSB002
|
Avnet Americas | Cap Tant Solid 470uF 6V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 (0.1%FR) 0.05 Ohm 125?C Bulk (Alt: TBJE477M006LBSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 0 Days | 0 |
|
$9.4789 | Buy Now |
DISTI #
581-TBJE477M6LBSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.8200 | Order Now |
Part Details for TBJE477M006LBSB0024
TBJE477M006LBSB0024 CAD Models
TBJE477M006LBSB0024 Part Data Attributes
|
TBJE477M006LBSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477M006LBSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0282 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477M006LBSB0024
This table gives cross-reference parts and alternative options found for TBJE477M006LBSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477M006LBSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477M006LBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBME477M006LBSC0824 |
TBME477M006CCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBME477M006CCSZ0724 |
TBME477M006CRDT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBME477M006CRDT0023 |
TBJE477M006LXDB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBJE477M006LXDB0845 |
TBJE477M006CLLD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBJE477M006CLLD0024 |
TBME477M006LKLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBME477M006LKLC0H24 |
TBJE477M006LWDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBJE477M006LWDD0H00 |
TBME477M006CLLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBME477M006CLLC9H45 |
TBJE477M006LGDD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBJE477M006LGDD0723 |
TBME477M006CXST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LBSB0024 vs TBME477M006CXST0945 |