Part Details for TBJE477M006LWDD0H00 by Kyocera AVX Components
Overview of TBJE477M006LWDD0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE477M006LWDD0H00
TBJE477M006LWDD0H00 CAD Models
TBJE477M006LWDD0H00 Part Data Attributes
|
TBJE477M006LWDD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477M006LWDD0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477M006LWDD0H00
This table gives cross-reference parts and alternative options found for TBJE477M006LWDD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477M006LWDD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477M006LBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006LBSC0824 |
TBME477M006CCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006CCSZ0724 |
TBME477M006CRDT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006CRDT0023 |
TBJE477M006LXDB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBJE477M006LXDB0845 |
TBJE477M006CLLD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBJE477M006CLLD0024 |
TBME477M006LKLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006LKLC0H24 |
TBME477M006CLLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006CLLC9H45 |
TBJE477M006LGDD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBJE477M006LGDD0723 |
TBME477M006CXST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006CXST0945 |
TBME477M006LCST0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M006LWDD0H00 vs TBME477M006LCST0800 |