Part Details for TBJD475K035CRMB0800 by Kyocera AVX Components
Overview of TBJD475K035CRMB0800 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD475K035CRMB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MC475KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% D Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$6.6100 / $6.9700 | Buy Now |
DISTI #
CWR11MC475KB\TR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% D Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.4100 / $9.7800 | Buy Now |
Part Details for TBJD475K035CRMB0800
TBJD475K035CRMB0800 CAD Models
TBJD475K035CRMB0800 Part Data Attributes
|
TBJD475K035CRMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD475K035CRMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD475K035CRMB0800
This table gives cross-reference parts and alternative options found for TBJD475K035CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD475K035CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D475K035UCBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Vishay Intertechnologies | TBJD475K035CRMB0800 vs T86D475K035UCBL |
TBJD475K035CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CRST0H23 |
TBJD475K035CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CBLT0024 |
TBJD475K035CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CWLT0724 |
TBJD475K035CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CSST0923 |
TBJD475K035CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CRST0800 |
TBJD475K035CBLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CBLT0700 |
TBJD475K035CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CBST0H45 |
TBJD475K035CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CRST0845 |
TBJD475K035CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475K035CRMB0800 vs TBJD475K035CSST0024 |