Datasheets
TBJD475K035CBLT0700 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917

Part Details for TBJD475K035CBLT0700 by Kyocera AVX Components

Overview of TBJD475K035CBLT0700 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD475K035CBLT0700

TBJD475K035CBLT0700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD475K035CBLT0700 Part Data Attributes

TBJD475K035CBLT0700 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD475K035CBLT0700 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 2.8 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD475K035CBLT0700

This table gives cross-reference parts and alternative options found for TBJD475K035CBLT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD475K035CBLT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493D475K035CH612BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, KEMET Corporation TBJD475K035CBLT0700 vs T493D475K035CH612BWAFL
TBJD475K035CCST0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035CBLT0700 vs TBJD475K035CCST0000
T496D475K035AT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, KEMET Corporation TBJD475K035CBLT0700 vs T496D475K035AT6220
T492D475K035MH42527640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJD475K035CBLT0700 vs T492D475K035MH42527640
T496D475K035AT64207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, KEMET Corporation TBJD475K035CBLT0700 vs T496D475K035AT64207610
T493D475K035CK6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP KEMET Corporation TBJD475K035CBLT0700 vs T493D475K035CK6130
TBJD475K035CWMB0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035CBLT0700 vs TBJD475K035CWMB0723
TBJD475K035CWLDT845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, Kyocera AVX Components TBJD475K035CBLT0700 vs TBJD475K035CWLDT845
TBJD475K035CSLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 Kyocera AVX Components TBJD475K035CBLT0700 vs TBJD475K035CSLC0H24
TBJD475K035CRLD90OR Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD475K035CBLT0700 vs TBJD475K035CRLD90OR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD475K035CBLT0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD475K035CBLT0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD475K035CBLT0700 would you like to use for your alert(s)?
  • Please alert me when TBJD475K035CBLT0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD475K035CBLT0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD475K035CBLT0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD475K035CBLT0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD475K035CBLT0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD475K035CBLT0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: