Datasheets
TBJD336K025LBLD0824 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP

Part Details for TBJD336K025LBLD0824 by Kyocera AVX Components

Overview of TBJD336K025LBLD0824 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD336K025LBLD0824

TBJD336K025LBLD0824 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD336K025LBLD0824 Part Data Attributes

TBJD336K025LBLD0824 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD336K025LBLD0824 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 2.9 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD336K025LBLD0824

This table gives cross-reference parts and alternative options found for TBJD336K025LBLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K025LBLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
07016-127KCHZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs 07016-127KCHZ
TBJD336K025CFDC0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBJD336K025CFDC0H23
TBMD336K025LLSB0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBMD336K025LLSB0724
TBMD336K025LDSZ0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBMD336K025LDSZ0823
TBMD336K025LSLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBMD336K025LSLC0H24
TBMD336K025LBSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBMD336K025LBSC0024
TBJD336K025RFSC0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBJD336K025RFSC0700
TBJD336K025RESC0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBJD336K025RESC0H00
TBJD336K025LXDB0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBJD336K025LXDB0045
TBJD336K025LWSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K025LBLD0824 vs TBJD336K025LWSZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD336K025LBLD0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD336K025LBLD0824 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD336K025LBLD0824 would you like to use for your alert(s)?
  • Please alert me when TBJD336K025LBLD0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD336K025LBLD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD336K025LBLD0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD336K025LBLD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD336K025LBLD0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD336K025LBLD0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: