TBMD336K025LBSC0024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917,

Overview of TBMD336K025LBSC0024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBMD336K025LBSC0024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBMD336K025LBSC0024 by Kyocera AVX Components

TBMD336K025LBSC0024
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
65 mΩ
Height
2.9 mm
JESD-609 Code
e0
Leakage Current
0.0062 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
792 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBMD336K025LBSC0024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917,
    VS

Alternate Parts for TBMD336K025LBSC0024

This table gives cross-reference parts and alternative options found for TBMD336K025LBSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD336K025LBSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-127KCHZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs 07016-127KCHZ
TBJD336K025CFDC0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBJD336K025CFDC0H23
TBMD336K025LLSB0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBMD336K025LLSB0724
TBMD336K025LDSZ0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBMD336K025LDSZ0823
TBMD336K025LSLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBMD336K025LSLC0H24
TBJD336K025RFSC0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBJD336K025RFSC0700
TBJD336K025RESC0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBJD336K025RESC0H00
TBJD336K025LXDB0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBJD336K025LXDB0045
TBJD336K025LWSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBJD336K025LWSZ0823
TBJD336K025LWLC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBMD336K025LBSC0024 vs TBJD336K025LWLC0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBMD336K025LBSC0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBMD336K025LBSC0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBMD336K025LBSC0024 would you like to use for your alert(s)?
  • Please alert me when TBMD336K025LBSC0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBMD336K025LBSC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBMD336K025LBSC0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBMD336K025LBSC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBMD336K025LBSC0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBMD336K025LBSC0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: