Part Details for TBJD226K015CBSB0945 by Kyocera AVX Components
Overview of TBJD226K015CBSB0945 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD226K015CBSB0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7414
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJD226K015CBSB0945 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $12.3800 | Buy Now |
DISTI #
478-TBJD226K015CBSB0945-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8922 | Buy Now |
DISTI #
TBJD226K015CBSB094
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TBJD226K015CBSB094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJD226K015CBSB9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$10.5700 / $11.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$10.2400 | Buy Now |
Part Details for TBJD226K015CBSB0945
TBJD226K015CBSB0945 CAD Models
TBJD226K015CBSB0945 Part Data Attributes
|
TBJD226K015CBSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K015CBSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K015CBSB0945
This table gives cross-reference parts and alternative options found for TBJD226K015CBSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CBSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH226KBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CBSB0945 vs CWR11HH226KBBTR |
CWR11HB226KCW | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CBSB0945 vs CWR11HB226KCW |
T492D226K015CB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226K015CBSB0945 vs T492D226K015CB42517280 |
TBJD226K015CFLD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CBSB0945 vs TBJD226K015CFLD9800 |
TBJD226K015CWSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CBSB0945 vs TBJD226K015CWSDT845 |
TBJD226K015CSMBT845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CBSB0945 vs TBJD226K015CSMBT845 |
TBJD226K015CCSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CBSB0945 vs TBJD226K015CCSD0H45 |
TBJD226K015CBMDT723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CBSB0945 vs TBJD226K015CBMDT723 |
TBJD226K015CBLBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CBSB0945 vs TBJD226K015CBLBTH45 |
T492D226K015MK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226K015CBSB0945 vs T492D226K015MK42527280 |