Part Details for TBJC335K025CWMC0723 by Kyocera AVX Components
Overview of TBJC335K025CWMC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335K025CWMC0723
TBJC335K025CWMC0723 CAD Models
TBJC335K025CWMC0723 Part Data Attributes
|
TBJC335K025CWMC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335K025CWMC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335K025CWMC0723
This table gives cross-reference parts and alternative options found for TBJC335K025CWMC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335K025CWMC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335K025CEMB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CEMB0924 |
TBJC335K025CDLD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CDLD0823 |
TBJC335K025CLMBT745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CLMBT745 |
TBJC335K025CKMBTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CKMBTH45 |
TBJC335K025CKSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CKSC0H24 |
TBJC335K025CLST0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CLST0H00 |
TBJC335K025CBMBT023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CBMBT023 |
TBJC335K025CDMT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CDMT0900 |
TBJC335K025CDSB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CDSB0045 |
TBJC335K025CCMT0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CWMC0723 vs TBJC335K025CCMT0824 |