There are no models available for this part yet.
Overview of TBJC335K025CKSC0H24 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJC335K025CKSC0H24 by Kyocera AVX Components
Part Data Attributes for TBJC335K025CKSC0H24 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC335K025CKSC0H24
This table gives cross-reference parts and alternative options found for TBJC335K025CKSC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335K025CKSC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335K025CWMC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CWMC0723 |
TBJC335K025CEMB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CEMB0924 |
TBJC335K025CDLD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CDLD0823 |
TBJC335K025CLMBT745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CLMBT745 |
TBJC335K025CKMBTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CKMBTH45 |
TBJC335K025CLST0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CLST0H00 |
TBJC335K025CBMBT023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CBMBT023 |
TBJC335K025CDMT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CDMT0900 |
TBJC335K025CDSB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CDSB0045 |
TBJC335K025CCMT0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CKSC0H24 vs TBJC335K025CCMT0824 |