There are no models available for this part yet.
Overview of TBJC105K050CBSB0023 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC105K050CBSB0023 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M5408
|
Newark | Capacitor,1Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJC105K050CBSB0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $14.6500 | Buy Now | |
DISTI #
478-TBJC105K050CBSB0023-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8383 | Buy Now | |
DISTI #
TBJC105K050CBSB002
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.1%FR) 6 Ohm 125?C Bulk (Alt: TBJC105K050CBSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$10.2164 | Buy Now | |
DISTI #
581-TBJC105K050CB023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$12.5700 | Order Now |
CAD Models for TBJC105K050CBSB0023 by Kyocera AVX Components
Part Data Attributes for TBJC105K050CBSB0023 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
50 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC105K050CBSB0023
This table gives cross-reference parts and alternative options found for TBJC105K050CBSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CBSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH105KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NH105KDC |
CWR11NB105KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NB105KCB |
TR3C105K050C1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC105K050CBSB0023 vs TR3C105K050C1600 |
CWR11NH105KCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NH105KCATR |
CWR11NB105KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NB105KDB |
CWR11NH105KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NH105KBC |
293D105X9050C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC105K050CBSB0023 vs 293D105X9050C8T |
CWR11NK105KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NK105KDB |
CWR11NC105KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NC105KDC |
CWR11NH105KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBSB0023 vs CWR11NH105KBA |