Part Details for CWR11NK105KDB by Kyocera AVX Components
Overview of CWR11NK105KDB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NK105KDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9664
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11NK105KDB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.1300 / $131.9800 | Buy Now |
DISTI #
478-CWR11NK105KDB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.3000 | Buy Now |
DISTI #
CWR11NK105KDB
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.001%FR) 6 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: CWR11NK105KDB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 70 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$110.1404 / $118.8740 | Buy Now |
Part Details for CWR11NK105KDB
CWR11NK105KDB CAD Models
CWR11NK105KDB Part Data Attributes
|
CWR11NK105KDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NK105KDB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NK105KDB
This table gives cross-reference parts and alternative options found for CWR11NK105KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NK105KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK105KR | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NK105KDB vs CWR11NK105KR |
CWR11NK105KBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NK105KDB vs CWR11NK105KBCTR |
T493C105K050BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NK105KDB vs T493C105K050BN6120WAFL |
TBJC105K050CRSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NK105KDB vs TBJC105K050CRSZ0945 |
T493C105K050BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NK105KDB vs T493C105K050BB61107640 |
T496C105K050CT641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | CWR11NK105KDB vs T496C105K050CT641A7280 |
TBJC105K050CBLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | CWR11NK105KDB vs TBJC105K050CBLD0H23 |
T493C105K050BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NK105KDB vs T493C105K050BC61207640 |
T495C105K050AME1K6 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NK105KDB vs T495C105K050AME1K6 |
TBJC105K050CRLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NK105KDB vs TBJC105K050CRLC0945 |