There are no models available for this part yet.
Overview of TBJB476K006LBSB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJB476K006LBSB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M5398
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJB476K006LBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.4600 | Buy Now | |
DISTI #
478-TBJB476K006LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5747 | Buy Now | |
DISTI #
TBJB476K006LBSB000
|
Avnet Americas | Cap Tant Solid 47uF 6V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 125?C Bulk (Alt: TBJB476K006LBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$8.0419 | Buy Now | |
DISTI #
581-TBJB476K006LBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 647UF 6V 10% B RoHS: Not Compliant | 0 |
|
$8.4000 | Order Now |
CAD Models for TBJB476K006LBSB0000 by Kyocera AVX Components
Part Data Attributes for TBJB476K006LBSB0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
250 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.00282 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Ripple Current
|
233 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TBJB476K006LBSB0000
This table gives cross-reference parts and alternative options found for TBJB476K006LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476K006LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K006CRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006CRLB0745 |
TBJB476K006RWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006RWLZ0H24 |
TBJB476K006LBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006LBLB0723 |
TBJB476K006RWLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006RWLB0823 |
TBJB476K006RWSB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006RWSB0000 |
TBJB476K006LSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006LSLB0700 |
TBJB476K006CRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006CRLZ0700 |
TBJB476K006JWSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006JWSC0700 |
TBJB476K006LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006LRSB0023 |
TBJB476K006LBLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LBSB0000 vs TBJB476K006LBLB0945 |