Part Details for TBJB476K006LSLB0700 by Kyocera AVX Components
Overview of TBJB476K006LSLB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB476K006LSLB0700
TBJB476K006LSLB0700 CAD Models
TBJB476K006LSLB0700 Part Data Attributes
|
TBJB476K006LSLB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB476K006LSLB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00282 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB476K006LSLB0700
This table gives cross-reference parts and alternative options found for TBJB476K006LSLB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476K006LSLB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K006CRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006CRLB0745 |
TBJB476K006RWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006RWLZ0H24 |
TBJB476K006LBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006LBLB0723 |
TBJB476K006RWLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006RWLB0823 |
TBJB476K006RWSB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006RWSB0000 |
TBJB476K006CRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006CRLZ0700 |
TBJB476K006JWSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006JWSC0700 |
TBJB476K006LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006LRSB0023 |
TBJB476K006LBLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006LBLB0945 |
TBJB476K006JWLC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB476K006LSLB0700 vs TBJB476K006JWLC0045 |