Part Details for TBJB336M004CBLC0945 by Kyocera AVX Components
Overview of TBJB336M004CBLC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB336M004CBLC0945
TBJB336M004CBLC0945 CAD Models
TBJB336M004CBLC0945 Part Data Attributes
|
TBJB336M004CBLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336M004CBLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336M004CBLC0945
This table gives cross-reference parts and alternative options found for TBJB336M004CBLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336M004CBLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336M004CH621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004CH621A7610 |
T493B336M004AK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004AK62207640 |
TBJB336M004CRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336M004CBLC0945 vs TBJB336M004CRSB0745 |
TBJB336M004CRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336M004CBLC0945 vs TBJB336M004CRLB0023 |
T493B336M004BH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004BH6120 |
T493B336M004CC641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004CC641B |
T493B336M004CT651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004CT651B7610 |
T493B336M004CH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004CH6210WAFL |
T493B336M004AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB336M004CBLC0945 vs T493B336M004AT61107280 |
TBJB336M004CBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336M004CBLC0945 vs TBJB336M004CBLB0000 |