Part Details for T493B336M004BH6120 by KEMET Corporation
Overview of T493B336M004BH6120 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B336M004BH6120
T493B336M004BH6120 CAD Models
T493B336M004BH6120 Part Data Attributes
|
T493B336M004BH6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B336M004BH6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 154.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B336M004BH6120
This table gives cross-reference parts and alternative options found for T493B336M004BH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B336M004BH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D336X0004B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T493B336M004BH6120 vs 593D336X0004B2TE3 |
TBJB336M004CRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B336M004BH6120 vs TBJB336M004CRLB0023 |
T493B336M004CH621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T493B336M004BH6120 vs T493B336M004CH621A7610 |
TBJB336M004CRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B336M004BH6120 vs TBJB336M004CRSB0745 |
T493B336M004CT651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T493B336M004BH6120 vs T493B336M004CT651B7610 |
T493B336M004BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B336M004BH6120 vs T493B336M004BH6210WAFL |
T493B336M004BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B336M004BH6120 vs T493B336M004BN61107610 |
TBJB336M004CRLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B336M004BH6120 vs TBJB336M004CRLZ0900 |
T493B336M004CT631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B336M004BH6120 vs T493B336M004CT631B |
T493B336M004CB651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T493B336M004BH6120 vs T493B336M004CB651B |