Part Details for TBJB335J010CBLB0024 by Kyocera AVX Components
Overview of TBJB335J010CBLB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB335J010CBLB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6718
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TBJB335J010CBLB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $20.0100 | Buy Now |
DISTI #
478-TBJB335J010CBLB0024-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5194 | Buy Now |
DISTI #
581-TBJB335J010CB024
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$17.4000 | Order Now |
|
Quest Components | 2 |
|
$8.7500 / $10.5000 | Buy Now |
Part Details for TBJB335J010CBLB0024
TBJB335J010CBLB0024 CAD Models
TBJB335J010CBLB0024 Part Data Attributes
|
TBJB335J010CBLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335J010CBLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335J010CBLB0024
This table gives cross-reference parts and alternative options found for TBJB335J010CBLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J010CBLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335J010CESC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CESC0945 |
TBJB335J010CFSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CFSD0H00 |
T492B335J010SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB335J010CBLB0024 vs T492B335J010SH4252 |
TBJB335J010CGSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CGSD0700 |
TBJB335J010CRLDTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CRLDTH23 |
TBJB335J010CRMCT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CRMCT924 |
TBJB335J010CSSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CSSBT045 |
TBJB335J010CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CWLZ0923 |
TBJB335J010CXSDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CXSDTH24 |
TBJB335J010CDST0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBLB0024 vs TBJB335J010CDST0945 |