TBJB335J010CXSDTH24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411,

Overview of TBJB335J010CXSDTH24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB335J010CXSDTH24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB335J010CXSDTH24 by Kyocera AVX Components

TBJB335J010CXSDTH24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB335J010CXSDTH24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411,
    VS

Alternate Parts for TBJB335J010CXSDTH24

This table gives cross-reference parts and alternative options found for TBJB335J010CXSDTH24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J010CXSDTH24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB335J010CALD0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CALD0023
T493B335J010CB62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB335J010CXSDTH24 vs T493B335J010CB62207640
T493B335J010CH632A7280 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, KEMET Corporation TBJB335J010CXSDTH24 vs T493B335J010CH632A7280
TBJB335J010CXMZT845 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CXMZT845
TBJB335J010CXLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CXLD0824
TBJB335J010CSSB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CSSB0H00
TBJB335J010CRSC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CRSC0800
TBJB335J010CRLD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CRLD0000
TBJB335J010CKLC0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CKLC0723
TBJB335J010CCLZ0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CXSDTH24 vs TBJB335J010CCLZ0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB335J010CXSDTH24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB335J010CXSDTH24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB335J010CXSDTH24 would you like to use for your alert(s)?
  • Please alert me when TBJB335J010CXSDTH24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB335J010CXSDTH24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB335J010CXSDTH24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB335J010CXSDTH24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB335J010CXSDTH24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB335J010CXSDTH24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: