There are no models available for this part yet.
Overview of TBJA334K035CRSB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJA334K035CRSB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X8921
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJA334K035CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $12.3400 | Buy Now | |
DISTI #
478-TBJA334K035CRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9174 | Buy Now | |
DISTI #
TBJA334K035CRSB000
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 15 Ohm 125°C T/R (Alt: TBJA334K035CRSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$8.6067 | Buy Now | |
DISTI #
581-TBJA334K035CRSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD .33UF 35V 10% A SMTR RoHS: Not Compliant | 0 |
|
$9.8300 | Order Now |
CAD Models for TBJA334K035CRSB0000 by Kyocera AVX Components
Part Data Attributes for TBJA334K035CRSB0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
30 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TBJA334K035CRSB0000
This table gives cross-reference parts and alternative options found for TBJA334K035CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334K035CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH334KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TBJA334K035CRSB0000 vs CWR11MH334KBA |
TBJA334K035CXLCT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0000 vs TBJA334K035CXLCT700 |
TBJA334K035CCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0000 vs TBJA334K035CCLD0700 |
T493A334K035AK6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K035CRSB0000 vs T493A334K035AK6422 |
TBJA334K035CLMB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0000 vs TBJA334K035CLMB0045 |
TBJA334K035CRMD0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0000 vs TBJA334K035CRMD0724 |
T493A334K035AN6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K035CRSB0000 vs T493A334K035AN6221 |
T493A334K035BN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K035CRSB0000 vs T493A334K035BN6310WAFL |
TBJA334K035CRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA334K035CRSB0000 vs TBJA334K035CRSB0023 |
TBJA334K035CSMB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0000 vs TBJA334K035CSMB0945 |