Part Details for TBJA334K035CRSB0023 by Kyocera AVX Components
Overview of TBJA334K035CRSB0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA334K035CRSB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8922
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJA334K035CRSB0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $13.2700 | Buy Now |
DISTI #
478-TBJA334K035CRSB0023TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6618 | Buy Now |
DISTI #
581-TBJA334K035CR023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD .33UF 35V 10% A RoHS: Not Compliant | 0 |
|
$10.5600 | Order Now |
DISTI #
TBJA334K035CRSB0023
|
TTI | Tantalum Capacitors - Solid SMD .33UF 35V 10% A Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$10.5600 / $13.3600 | Buy Now |
Part Details for TBJA334K035CRSB0023
TBJA334K035CRSB0023 CAD Models
TBJA334K035CRSB0023 Part Data Attributes
|
TBJA334K035CRSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334K035CRSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334K035CRSB0023
This table gives cross-reference parts and alternative options found for TBJA334K035CRSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334K035CRSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH334KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TBJA334K035CRSB0023 vs CWR11MH334KBA |
TBJA334K035CXLCT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0023 vs TBJA334K035CXLCT700 |
TBJA334K035CCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0023 vs TBJA334K035CCLD0700 |
T493A334K035AK6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K035CRSB0023 vs T493A334K035AK6422 |
TBJA334K035CLMB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0023 vs TBJA334K035CLMB0045 |
TBJA334K035CRMD0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0023 vs TBJA334K035CRMD0724 |
T493A334K035AN6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K035CRSB0023 vs T493A334K035AN6221 |
T493A334K035BN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K035CRSB0023 vs T493A334K035BN6310WAFL |
TBJA334K035CSMB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0023 vs TBJA334K035CSMB0945 |
TBJA334K035CWLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K035CRSB0023 vs TBJA334K035CWLCTH00 |