Part Details for TBJA225K006CBLB0945 by Kyocera AVX Components
Overview of TBJA225K006CBLB0945 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA225K006CBLB0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6437
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TBJA225K006CBLB0945 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $13.7600 | Buy Now |
DISTI #
478-TBJA225K006CBLB0945-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2785 | Buy Now |
DISTI #
TBJA225K006CBLB094
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TBJA225K006CBLB094) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$9.5922 | Buy Now |
DISTI #
581-TBJA225K6CB0945
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$10.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$11.3800 | Buy Now |
Part Details for TBJA225K006CBLB0945
TBJA225K006CBLB0945 CAD Models
TBJA225K006CBLB0945 Part Data Attributes
|
TBJA225K006CBLB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K006CBLB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K006CBLB0945
This table gives cross-reference parts and alternative options found for TBJA225K006CBLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K006CBLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC225KTW | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA225K006CBLB0945 vs CWR11DC225KTW |
TBJA225K006CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CGSC0700 |
TBJA225K006CRLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CRLCTH23 |
TBJA225K006CSMZT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CSMZT024 |
TBJA225K006CDSD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CDSD0900 |
TBJA225K006CWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CWLZ0845 |
TBJA225K006CKMBT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CKMBT024 |
TBJA225K006CAMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CAMZ0000 |
TBJA225K006CELT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CELT0045 |
TBJA225K006CFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K006CBLB0945 vs TBJA225K006CFSC0H00 |