Part Details for CWR11DC225KTW by Kyocera AVX Components
Overview of CWR11DC225KTW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DC225KTW
CWR11DC225KTW CAD Models
CWR11DC225KTW Part Data Attributes
|
CWR11DC225KTW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DC225KTW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1306, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11DC225KTW
This table gives cross-reference parts and alternative options found for CWR11DC225KTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DC225KTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K006CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CGSC0700 |
TBJA225K006CRLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CRLCTH23 |
TBJA225K006CSMZT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CSMZT024 |
TBJA225K006CDSD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CDSD0900 |
TBJA225K006CWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CWLZ0845 |
TBJA225K006CKMBT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CKMBT024 |
TBJA225K006CAMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CAMZ0000 |
TBJA225K006CELT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CELT0045 |
TBJA225K006CFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CFSC0H00 |
TBJA225K006CSLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DC225KTW vs TBJA225K006CSLCT723 |