Part Details for TBH25P by Ohmite Mfg Co
Overview of TBH25P by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TBH25P
TBH25P CAD Models
TBH25P Part Data Attributes
|
TBH25P
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TBH25P
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 25W, 5%, 50; 100ppm, 0.03ohm - 10000ohm, THROUGH HOLE MOUNT, TO220
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Working Voltage | 350 V |