Part Details for TBD62786AFNG(Z,EL) by Toshiba America Electronic Components
Overview of TBD62786AFNG(Z,EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD62786AFNG(Z,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2942
|
Newark | Peripheral Driver, 8Output, -0.5A, Ssop, Supply Voltage Min:2V, Supply Voltage Max:50V, No. Of Outputs:8Outputs, Output Voltage:50V, Output Current:-500Ma, Driver Case Style:Ssop, Product Range:- Rohs Compliant: Yes |Toshiba TBD62786AFNG(Z, EL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1994 |
|
$1.1800 / $2.5600 | Buy Now |