-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62783APG-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 18DIP Min Qty: 1 Lead time: 34 Weeks Container: Tube |
13965 In Stock |
|
$0.6555 / $1.6300 | Buy Now |
DISTI #
TBD62783APG
|
Avnet Americas | 8 devices, VIN(ON)=2 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC - Rail/Tube (Alt: TBD62783APG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.7076 / $0.9028 | Buy Now |
DISTI #
757-TBD62783APG
|
Mouser Electronics | Gate Drivers DMOS Transistor 8-CH, 50V/0.5A RoHS: Compliant | 26310 |
|
$0.6300 / $1.6200 | Buy Now |
DISTI #
TBD62783APG
|
TTI | Gate Drivers DMOS Transistor 8-CH, 50V/0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 4420 In Stock |
|
$0.6200 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBD62783APG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62783APG
Toshiba America Electronic Components
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.86 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BCD | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |