Part Details for TBD62783AFNG by Toshiba America Electronic Components
Overview of TBD62783AFNG by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TBD62783AFNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62783AFNG-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 18SSOP Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 18SSOP / Power Switch/Driver 1:1 P-Channel 500mA 18-SSOP | 77176 |
|
$1.0790 / $1.3570 | Buy Now |
Part Details for TBD62783AFNG
TBD62783AFNG CAD Models
TBD62783AFNG Part Data Attributes:
|
TBD62783AFNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62783AFNG
Toshiba America Electronic Components
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 6.5 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP18,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TBD62783AFNG
This table gives cross-reference parts and alternative options found for TBD62783AFNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBD62783AFNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2982SLWTR | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | TBD62783AFNG vs A2982SLWTR |
MIC2981/82BN | 0.35A 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP18 | Microchip Technology Inc | TBD62783AFNG vs MIC2981/82BN |
A2982SLWTR-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | TBD62783AFNG vs A2982SLWTR-T |
MIC2981/82YWM | 0.35A 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | TBD62783AFNG vs MIC2981/82YWM |
A2982ELWTR | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | TBD62783AFNG vs A2982ELWTR |
MIC2981/82BWM | 0.35A 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | TBD62783AFNG vs MIC2981/82BWM |
MIC2981/82YWM-TR | 0.35A 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | TBD62783AFNG vs MIC2981/82YWM-TR |
MIC2981/82YN | IC,PERIPHERAL DRIVER,8 DRIVER,BIPOLAR,DIP,18PIN,PLASTIC | Microchip Technology Inc | TBD62783AFNG vs MIC2981/82YN |
A2982SLW-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | TBD62783AFNG vs A2982SLW-T |
A2982ELW-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | TBD62783AFNG vs A2982ELW-T |