-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LOAD SWITCH 8CH 0.5A 18SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62783AFGELCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 18SOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25581 In Stock |
|
$0.6309 / $1.6300 | Buy Now |
DISTI #
TBD62783AFG,EL
|
Avnet Americas | Power Switch Hi Side 4A 18-Pin SOP - Tape and Reel (Alt: TBD62783AFG,EL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 / $0.7466 | Buy Now |
DISTI #
757-TBD62783AFGEL
|
Mouser Electronics | Gate Drivers DMOS Transistor Array8-CH, 50V/0.5A RoHS: Compliant | 18548 |
|
$0.6310 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBD62783AFG,EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62783AFG,EL
Toshiba America Electronic Components
IC LOAD SWITCH 8CH 0.5A 18SOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-18 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 12.5 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | -0.4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7 mm |