TBD62308APG(Z,HZ)
Toshiba America Electronic Components
Description: 1.25A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16

Overview of TBD62308APG(Z,HZ) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TBD62308APG(Z,HZ) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   773
  • 1 $1.9500
  • 52 $0.9750
  • 206 $0.7800
$0.7800 / $1.9500 Buy Now
CHIPMALL.COM LIMITED   984
  • 50 $0.6720
  • 150 $0.5908
  • 500 $0.5381
$0.5381 / $0.6720 Buy Now

CAD Models for TBD62308APG(Z,HZ) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBD62308APG(Z,HZ) by Toshiba America Electronic Components

TBD62308APG(Z,HZ)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T16
Length
19.25 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
1.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.45 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TBD62308APG(Z,HZ)
    Toshiba America Electronic Components
    1.25A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16
    VS

Related Parts for TBD62308APG(Z,HZ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBD62308APG(Z,HZ) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBD62308APG(Z,HZ) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TBD62308APG(Z,HZ) would you like to use for your alert(s)?
  • Please alert me when TBD62308APG(Z,HZ) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBD62308APG(Z,HZ) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBD62308APG(Z,HZ) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBD62308APG(Z,HZ) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBD62308APG(Z,HZ).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBD62308APG(Z,HZ) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: