Part Details for TBC5401-0110600 by Hosiden Corporation
Overview of TBC5401-0110600 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for TBC5401-0110600
TBC5401-0110600 CAD Models
TBC5401-0110600 Part Data Attributes
|
TBC5401-0110600
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TBC5401-0110600
Hosiden Corporation
Snap Acting/Limit Switch, Momentary, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 9.3 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 31 mm | |
Contact (AC) Max Rating R Load | 1.6A@250VAC | |
Contact Current(AC)-Max | 1.6 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |